HD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HD1A472AM

Digi-Key Part Number
PCE5242TR-ND - Tape & Reel (TR)
PCE5242CT-ND - Cut Tape (CT)
PCE5242DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-HD1A472AM
Supplier
Description
CAP ALUM 4700UF 20% 10V SMD
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4700 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, High Temperature Reflow
Ripple Current @ Low Frequency
1.28 A @ 120 Hz
Ripple Current @ High Frequency
1.51 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.17000$2.17
10$1.75200$17.52
50$1.52900$76.45
Tape & Reel (TR)
QtyUnit PriceExt Price
125$1.33792$167.24
Additional Resources
AttributeDescription
Other Names
PCE5242DKR
PCE5242TR
PCE5242CT
EEEHD1A472AM
Standard Package125
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEE-FK1A472AMPanasonic Electronic Components100PCE4840CT-ND$2.22000Direct