USD

cms-photo-not-available
EEE-HD0J752AM
Digi-Key Part Number
PCE5240TR-ND - Tape & Reel (TR)
PCE5240CT-ND - Cut Tape (CT)
PCE5240DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-HD0J752AM
Supplier
Description
CAP ALUM 7500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
7500µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, High Temperature Reflow
Lead Spacing
-
Size / Dimension
0.709"" Dia (18.00mm)
Height - Seated (Max)
0.669"" (17.00mm)
Surface Mount Land Size
0.748"" L x 0.748"" W (19.00mm x 19.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
7500µF
Voltage - Rated
6.3V
Ripple Current @ Low Frequency
1.54A @ 120Hz
Ripple Current @ High Frequency
1.817A @ 100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

500 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
EEEHD0J752AM
PCE5240TR
Standard Package125