FKS Series

EEE-FK1E362SM

Digi-Key Part Number
P122498TR-ND - Tape & Reel (TR)
P122498CT-ND - Cut Tape (CT)
P122498DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-FK1E362SM
Supplier
Description
CAP ALUM 3600UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
3600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3600 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
1.545 A @ 120 Hz
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.11000$3.11
10$2.51400$25.14
50$2.19420$109.71
Tape & Reel (TR)
QtyUnit PriceExt Price
125$1.91992$239.99
Additional Resources
AttributeDescription
Other Names
P122498DKR
EEEFK1E362SM
P122498TR
P122498CT
Standard Package125
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEE-FK1E362SVPanasonic Electronic Components2,035P122518CT-ND$3.67000Direct