USD

FKS Series
EEE-FK1A242SV
Digi-Key Part Number
P122508TR-ND - Tape & Reel (TR)
P122508CT-ND - Cut Tape (CT)
P122508DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-FK1A242SV
Supplier
Description
CAP ALUM 2400UF 20% 10V SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - SMD - 5000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
2400 µF
Voltage - Rated
10 V
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

960 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.88000$1.88
10$1.52400$15.24
50$1.32980$66.49
100$1.16360$116.36
Additional Resources
AttributeDescription
Other Names
EEEFK1A242SV
P122508TR
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEE-FK1A242SQPanasonic Electronic Components944P122488CT-ND$1.56000Direct