FC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC SERIES
FC Series Side_B
FC Series Bottom_B

EEE-FC1V1R0R

Digi-Key Part Number
PCE4024TR-ND - Tape & Reel (TR)
PCE4024CT-ND - Cut Tape (CT)
PCE4024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1V1R0R
Description
CAP ALUM 1UF 20% 35V SMD
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
1 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.31300$3.13
50$0.21920$10.96
100$0.18790$18.79
500$0.14090$70.45
1,000$0.11899$118.99
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.11273$225.46
Additional Resources
AttributeDescription
Other Names
PCE4024CT
Q7102610
PCE4024DKR
PCE4024TR
EEEFC1V1R0R
Standard Package2,000