USD

EE-SY310,EE-SY410
EE-SY310,EE-SY410
Reflective Sensing

EE-SY310

Digi-Key Part Number
OR525-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
EE-SY310
Supplier
Description
SENSOR OPT REFLECTIVE 5MM 6DIP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Reflective Optical Sensor 0.197" (5mm) - 6-DIP (0.600", 15.24mm), 5 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
-
Package
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Reflective
Sensing Object
-
Output Configuration
Dark-On
Sensing Light
-
Mounting Type
Through Hole
Voltage - Supply
4.5V ~ 16V
Package / Case
6-DIP (0.600", 15.24mm), 5 Leads
Features
-
Current - Supply
20 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.8000
Price and Procurement