





EDZ1550/4 | ||
---|---|---|
Digi-Key Part Number | ED1962-ND | |
Manufacturer | ||
Manufacturer Product Number | EDZ1550/4 | |
Description | TERM BLOCK PLUG 4POS STR 3.81MM | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | On Shore Technology Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Tin Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | ED Part Number Breakdown |
Environmental Information | OnShore RoHS/REACH |
HTML Datasheet | ED1550/X, EDZ1550/X Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.55000 | $3.55 |
10 | $2.70500 | $27.05 |
25 | $2.53400 | $63.35 |
50 | $2.25240 | $112.62 |
100 | $2.20340 | $220.34 |
250 | $2.03204 | $508.01 |
500 | $1.83618 | $918.09 |
1,000 | $1.62808 | $1,628.08 |
5,000 | $1.53015 | $7,650.75 |
Attribute | Description |
---|---|
Other Names | ED1962 EDZ15504 ED1962-NDR |
Standard Package | 200 |