USD

ECW-UV16-17 Series

ECW-U2393V16

Digi-Key Part Number
PCF1407TR-ND - Tape & Reel (TR)
PCF1407CT-ND - Cut Tape (CT)
PCF1407DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECW-U2393V16
Supplier
Description
CAP FILM 0.039UF 5% 250VDC 2416
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2416 (6041 Metric)
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max)
0.091" (2.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
0.039 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Price and Procurement

Additional Resources
AttributeDescription
Other Names
ECWU2393V16
PCF1407TR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECW-U2393JC9Panasonic Electronic Components3,000PCF1380CT-ND$1.51000Upgrade