USD

1210 (3225 Metric) H 2.30

ECW-U1682JX5

Digi-Key Part Number
PCF1358TR-ND - Tape & Reel (TR)
PCF1358CT-ND - Cut Tape (CT)
PCF1358DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECW-U1682JX5
Supplier
Description
CAP FILM 6800PF 5% 100VDC 1210
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
6800pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067"" (1.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Capacitance
6800pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8532.25.0010
Price and Procurement

Additional Resources
AttributeDescription
Other Names
ECWU1682JX5
PCF1358TR
PCF1358CT
PCF1358DKR
Standard Package2,000