ECW-UC-UV17 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1184KC9

Digi-Key Part Number
PCF1237TR-ND - Tape & Reel (TR)
PCF1237CT-ND - Cut Tape (CT)
PCF1237DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECW-U1184KC9
Supplier
Description
CAP FILM 0.18UF 10% 100VDC 2820
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
0.18 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2820 (7150 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.18 µF
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2820 (7150 Metric)
Size / Dimension
0.280" L x 0.197" W (7.10mm x 5.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.40500$14.05
50$1.22600$61.30
100$1.07270$107.27
500$0.81728$408.64
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.71512$1,072.68
3,000$0.68958$2,068.74
4,500$0.67936$3,057.12
Additional Resources
AttributeDescription
Other Names
PCF1237CT
ECWU1184KC9
PCF1237DKR
PCF1237DKR-NDR
PCF1237CT-NDR
PCF1237TR
PCF1237TR-NDR
Standard Package1,500