USD

Obsolete item.
V Series
V Series
V Series Stacked Side 1
V Series Stacked Side 2
ECQ-V1H104JL
Digi-Key Part Number
P4525-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECQ-V1H104JL
Supplier
Description
CAP FILM 0.1UF 5% 50VDC RADIAL
Detailed Description
Film Capacitor - 50V Polyester, Metallized - Stacked Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Polyester, Metallized - Stacked
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.287" L x 0.157" W (7.30mm x 4.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Capacitance
0.1 µF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable

Additional Resources
AttributeDescription
Other Names
ECQ-V1H104JZ
ECQV1H104JL
ECQV1H104JZ
P4525
P4525-NDR
Standard Package100