ECH-UB-UX SERIES 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECH-UB-UX SERIES 0805
ECHU-(K1)

ECH-U1C221GX5

Digi-Key Part Number
PCF1445TR-ND - Tape & Reel (TR)
PCF1445CT-ND - Cut Tape (CT)
PCF1445DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECH-U1C221GX5
Supplier
Description
CAP FILM 220PF 2% 16VDC 0603
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
220 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 pF
Tolerance
±2%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.36100$3.61
50$0.27320$13.66
100$0.23790$23.79
500$0.17622$88.11
1,000$0.14979$149.79
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.13217$528.68
8,000$0.12335$986.80
12,000$0.12115$1,453.80
28,000$0.11895$3,330.60
Additional Resources
AttributeDescription
Other Names
PCF1445CT
ECHU1C221GX5
PCF1445TR-NDR
PCF1445DKR
PCF1445CT-NDR
PCF1445TR
Standard Package4,000