USD

CY,SY-Series
ECG-SY0J331R
Digi-Key Part Number
P122483TR-ND - Tape & Reel (TR)
P122483CT-ND - Cut Tape (CT)
P122483DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECG-SY0J331R
Supplier
Description
CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Tolerance
±20%
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Voltage - Rated
6.3 V
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

573 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.76000$1.76
10$1.38900$13.89
50$1.20360$60.18
100$1.04150$104.15
500$0.78694$393.47
1,000$0.69435$694.35
Additional Resources
AttributeDescription
Other Names
ECGSY0J331R
P122483TR
Standard Package2,000