ECA-1EM471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECA-1EM471
M SERIES
M Series_10 x 12.5 x 5 x 0.6

ECA-1EM471B

Digi-Key Part Number
P10379CT-ND - Cut Tape (CT)
P10379TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1EM471B
Description
CAP ALUM 470UF 20% 25V RADIAL
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Ripple Current @ High Frequency
816 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.58000$0.58
10$0.41300$4.13
50$0.31240$15.62
100$0.27200$27.20
Tape & Box (TB)
QtyUnit PriceExt Price
500$0.20150$100.75
Additional Resources
AttributeDescription
Other Names
P10379TB
P10379CT
Q1170329
ECA1EM471B
Standard Package500
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UVK1E471MPD1TDNichicon2493-12565-1-ND$0.62000Direct
URS1E471MPDNichicon36493-17201-ND$0.76000Similar
URS1E471MPD1TDNichicon309493-11841-1-ND$0.76000Direct
UKW1E471MPD1TDNichicon439493-10748-1-ND$0.99000Direct
UVR1E471MPD1TDNichicon2,500UVR1E471MPD1TD-ND$0.15500Similar