
ECA-0JHG102 | ||
---|---|---|
Digi-Key Part Number | P5509-ND | |
Manufacturer | ||
Manufacturer Product Number | ECA-0JHG102 | |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ECA-0JHG102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 437 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NHG Series, Type A |
Product Training Modules | LED Lighting Components |
HTML Datasheet | NHG Series, Type A |
EDA Models | ECA-0JHG102 Models |
Product Drawings | |
Forum Discussions | Part Numbering - Panasonic ECA-1JHG331E, EEU-FC1E102E |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.31700 | $3.17 |
50 | $0.25200 | $12.60 |
100 | $0.20800 | $20.80 |
500 | $0.16254 | $81.27 |
1,000 | $0.13815 | $138.15 |
2,500 | $0.13003 | $325.07 |
5,000 | $0.12190 | $609.50 |
Attribute | Description |
---|---|
Other Names | P5509 Q4156052 ECA0JHG102 |
Standard Package | 200 |