EBC12DCWN
EBC12DCWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EBC12DCWN
EBC12DCWN
EBC-24N

EBC12DCWN

Digi-Key Part Number
S3304-ND
Manufacturer
Manufacturer Product Number
EBC12DCWN
Description
CONN EDGE DUAL FMALE 24POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Product Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
12
Number of Positions
24
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Hairpin Bellows
Color
Blue
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
1,053 In Stock

All prices are in USD
Tray
QtyUnit PriceExt Price
1$4.32000$4.32
10$3.92100$39.21
30$3.71333$111.40
40$3.62700$145.08
80$3.45425$276.34
230$3.02243$695.16
440$2.93607$1,291.87
950$2.50429$2,379.08
2,400$2.33158$5,595.79
Manufacturers Standard Package
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.