EA-XPR-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA-XPR-003

Digi-Key Part Number
EA-XPR-003-ND
Manufacturer
Embedded Artists
Manufacturer Product Number
EA-XPR-003
Supplier
Description
LPCXPRESSO LPC1768/LPC1769 DEV
Detailed Description
LPC1768, LPC1769, mbed-Enabled Development LPCXpresso™ series ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Embedded Artists
Series
Package
Box
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Operating System
-
Platform
LPCXpresso™
Utilized IC / Part
LPC1768, LPC1769, mbed-Enabled Development
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001A3
HTSUS8471.41.0150