USD

cms-photo-not-available

E5AR-Q4B AC100-240

Digi-Key Part Number
E5AR-Q4BAC100-240-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E5AR-Q4B AC100-240
Supplier
Description
CONTROL TEMP/PROC RELAY/VOLT OUT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (4), Voltage (External SSR) (2)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
5, 5, 4
Display Type
LCD - Tri Color Characters, Backlight
Display Characters - Height
0.504"" (12.80mm), 0.303"" (7.70mm), 0.303"" (7.70mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Event Input
Operating Temperature
-10°C ~ 55°C
Weight
0.992 lb (449.96 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Other Names
E5AR-Q4BAC100-240
E5ARQ4BAC100240
Standard Package1