E3Z-LL68

DigiKey Part Number
E3Z-LL68-ND
Manufacturer
Manufacturer Product Number
E3Z-LL68
Description
SENSOR REFLECTVE 300MM NPN DO/LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective, Background Suppression Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-LL68 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Background Suppression
Sensing Distance
0.984" ~ 11.811" (25mm ~ 300mm) ADJ
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red (655nm)
Connection Method
Connector
Ingress Protection
IP67, IEC
Adjustment Type
Five-Turn Endless Adjuster
Operating Temperature
-25°C ~ 55°C
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$458.57000$458.57
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States