SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23
WOT-23 Dual 300mW CA Circuit
WOT-23 Dual 300mW CC Circuit

DZ23C33-7-F

Digi-Key Part Number
DZ23C33-FDITR-ND - Tape & Reel (TR)
DZ23C33-FDICT-ND - Cut Tape (CT)
DZ23C33-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DZ23C33-7-F
Supplier
Description
DIODE ZENER ARRAY 33V SOT23-3
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Zener Diode Array 1 Pair Common Cathode 33 V 300 mW ±5% SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
33 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.08316$249.48

Alternate Purchasing Options

866In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
1034-DZ23C33-FDIDKR
1034-DZ23C33-FDITR
DZ23C337F
1034-DZ23C33-FDICT
DZ23C33-FDITR
DZ23C33-FDICT
DZ23C33-FDIDKR
Standard Package3,000