7-PDIP Less Pin 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC143XCAT116

Digi-Key Part Number
DTC143XCAT116TR-ND - Tape & Reel (TR)
DTC143XCAT116CT-ND - Cut Tape (CT)
DTC143XCAT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143XCAT116
Description
NPN 100MA 50V DIGITAL TRANSISTOR
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.28000$0.28
10$0.22600$2.26
100$0.11970$11.97
500$0.07876$39.38
1,000$0.05355$53.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.04830$144.90