VMT3 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC124XMFHAT2L

Digi-Key Part Number
DTC124XMFHAT2LTR-ND - Tape & Reel (TR)
DTC124XMFHAT2LCT-ND - Cut Tape (CT)
DTC124XMFHAT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC124XMFHAT2L
Description
NPN DIGITAL TRANSISTOR (CORRESPO
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount VMT3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
7,750 In Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.25000$0.25
10$0.17300$1.73
100$0.08440$8.44
500$0.07042$35.21
1,000$0.04893$48.93
2,000$0.04241$84.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.03934$314.72
16,000$0.03262$521.92
24,000$0.03205$769.20
56,000$0.02879$1,612.24
200,000$0.02495$4,990.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
DTC124XMFHAT2LCT
DTC124XMFHAT2LTR
DTC124XMFHAT2LDKR
Standard Package8,000