SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC124TCAT116

Digi-Key Part Number
DTC124TCAT116TR-ND - Tape & Reel (TR)
DTC124TCAT116CT-ND - Cut Tape (CT)
DTC124TCAT116DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTC124TCAT116
Supplier
Description
DTC124TCA IS AN DIGITAL TRANSIST
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05364$160.92
6,000$0.04664$279.84
15,000$0.03964$594.60
30,000$0.03731$1,119.30
75,000$0.03498$2,623.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.31000$0.31
10$0.25100$2.51
100$0.13290$13.29
500$0.08744$43.72
1,000$0.05947$59.47
Digi-Reel®
QtyUnit PriceExt Price
1$0.31000$0.31
10$0.25100$2.51
100$0.13290$13.29
500$0.08744$43.72
1,000$0.05947$59.47
Additional Resources
AttributeDescription
Other Names
DTC124TCAT116DKR
DTC124TCAT116TR
DTC124TCAT116CT
Standard Package3,000