EMT3F

DTC124EEBTL

Digi-Key Part Number
DTC124EEBTLTR-ND - Tape & Reel (TR)
DTC124EEBTLCT-ND - Cut Tape (CT)
DTC124EEBTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTC124EEBTL
Supplier
Description
TRANS PREBIAS NPN 150MW EMT3F
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.18800$1.88
100$0.09970$9.97
500$0.06558$32.79
1,000$0.04460$44.60
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.04023$120.69
6,000$0.03498$209.88
15,000$0.02973$445.95
30,000$0.02798$839.40
75,000$0.02623$1,967.25
Additional Resources
AttributeDescription
Other Names
DTC124EEBTL-ND
DTC124EEBTLTR
DTC124EEBTLCT
DTC124EEBTLDKR
Standard Package3,000