USD

VMT3 Pkg

DTC123JMFHAT2L

Digi-Key Part Number
DTC123JMFHAT2LTR-ND - Tape & Reel (TR)
DTC123JMFHAT2LCT-ND - Cut Tape (CT)
DTC123JMFHAT2LDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTC123JMFHAT2L
Supplier
Description
NPN DIGITAL TRANSISTOR (AEC-Q101
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 100 mA 250 MHz 150 mW Surface Mount VMT3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased + Diode
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
-
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Current - Collector (Ic) (Max)
100 mA
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
Frequency - Transition
250 MHz
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.22000$0.22
10$0.18200$1.82
25$0.15280$3.82
100$0.09670$9.67
500$0.06360$31.80
1,000$0.04325$43.25
2,500$0.03901$97.53
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.03392$271.36
16,000$0.02883$461.28
24,000$0.02714$651.36
56,000$0.02544$1,424.64
200,000$0.02400$4,800.00
Additional Resources
AttributeDescription
Other NamesDTC123JMFHAT2LTR
Standard Package8,000