UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC114YUBTL

Digi-Key Part Number
DTC114YUBTLTR-ND - Tape & Reel (TR)
DTC114YUBTLCT-ND - Cut Tape (CT)
DTC114YUBTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTC114YUBTL
Supplier
Description
TRANS PREBIAS NPN 200MW UMT3F
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 70 mA 250 MHz 200 mW Surface Mount UMT3F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
70 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMT3F
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.20000$0.20
10$0.18100$1.81
100$0.09850$9.85
500$0.06064$30.32
1,000$0.04134$41.34
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03514$105.42
6,000$0.03169$190.14
15,000$0.02756$413.40
30,000$0.02480$744.00
75,000$0.02205$1,653.75
Additional Resources
AttributeDescription
Other Names
DTC114YUBTLDKR
DTC114YUBTL-ND
DTC114YUBTLCT
DTC114YUBTLTR
Standard Package3,000