USD

SST3
DTC114TCAHZGT116
Digi-Key Part Number
DTC114TCAHZGT116TR-ND - Tape & Reel (TR)
DTC114TCAHZGT116CT-ND - Cut Tape (CT)
DTC114TCAHZGT116DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTC114TCAHZGT116
Supplier
Description
NPN 100MA 50V DIGITAL TRANSISTOR
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode Surface Mount SST3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased + Diode
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Frequency - Transition
250 MHz
Power - Max
350 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,990 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.17000$0.17
10$0.15800$1.58
25$0.15000$3.75
100$0.06600$6.60
500$0.05184$25.92
1,000$0.03600$36.00
Additional Resources
AttributeDescription
Other NamesDTC114TCAHZGT116TR
Standard Package3,000