
DTC043ZUBTL | ||
---|---|---|
Digi-Key Part Number | DTC043ZUBTLTR-ND - Tape & Reel (TR) DTC043ZUBTLCT-ND - Cut Tape (CT) DTC043ZUBTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTC043ZUBTL | |
Description | TRANS PREBIAS NPN 50V UMT3F | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DTC043ZUBTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Environmental Information | |
Design Resources | UMT3F Inner Structure |
HTML Datasheet | UMT3 T106 Taping Spec |
EDA Models | DTC043ZUBTL Models |
Simulation Models | DTC043ZUB Spice Model |
Reliability Documents | UMT3F DTR Reliability Test |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.20000 | $2.00 |
100 | $0.09780 | $9.78 |
500 | $0.08154 | $40.77 |
1,000 | $0.05666 | $56.66 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04911 | $147.33 |
6,000 | $0.04555 | $273.30 |
9,000 | $0.03777 | $339.93 |
30,000 | $0.03711 | $1,113.30 |
75,000 | $0.03333 | $2,499.75 |
150,000 | $0.02889 | $4,333.50 |
Attribute | Description |
---|---|
Other Names | DTC043ZUBTLTR DTC043ZUBTLCT DTC043ZUBTLDKR |
Standard Package | 3,000 |