UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC024XUBTL

Digi-Key Part Number
846-DTC024XUBTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTC024XUBTL
Description
TRANS PREBIAS NPN 0.2W UMT3F
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
*
Package
Tape & Reel (TR)
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.04876$146.28

Alternate Purchasing Options

1,486In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
DTC024XUBTLTR
846-DTC024XUBTLTR
DTC024XUBTLCT
DTC024XUBTLDKR
Standard Package3,000