VMT3 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTB513ZMT2L

Digi-Key Part Number
846-DTB513ZMT2LTR-ND - Tape & Reel (TR)
846-DTB513ZMT2LCT-ND - Cut Tape (CT)
846-DTB513ZMT2LDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTB513ZMT2L
Supplier
Description
TRANS PREBIAS PNP 150MW VMT3
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount VMT3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
12 V
Resistor - Base (R1)
1 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 2V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
260 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.08199$655.92
16,000$0.07476$1,196.16
24,000$0.06993$1,678.32
56,000$0.06825$3,822.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.29400$2.94
100$0.18330$18.33
500$0.12540$62.70
1,000$0.09646$96.46
2,000$0.08682$173.64
Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.29400$2.94
100$0.18330$18.33
500$0.12540$62.70
1,000$0.09646$96.46
2,000$0.08682$173.64
Additional Resources
AttributeDescription
Other Names
846-DTB513ZMT2LTR
846-DTB513ZMT2LCT
846-DTB513ZMT2LDKR
DTB513ZMT2L-ND
Standard Package8,000