
DTB123YCHZGT116 | ||
---|---|---|
Digi-Key Part Number | DTB123YCHZGT116TR-ND - Tape & Reel (TR) DTB123YCHZGT116CT-ND - Cut Tape (CT) DTB123YCHZGT116DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTB123YCHZGT116 | |
Description | TRANS PREBIAS PNP 0.5A SST3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 500 mA 200 MHz 200 mW Surface Mount SST3 | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DTB123YCHZGT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Environmental Information | |
HTML Datasheet | SOT-23 T116 Taping Spec |
EDA Models | DTB123YCHZGT116 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.16400 | $1.64 |
100 | $0.08000 | $8.00 |
500 | $0.06672 | $33.36 |
1,000 | $0.04636 | $46.36 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04018 | $120.54 |
6,000 | $0.03727 | $223.62 |
9,000 | $0.03091 | $278.19 |
30,000 | $0.03036 | $910.80 |
75,000 | $0.02727 | $2,045.25 |
150,000 | $0.02363 | $3,544.50 |
Attribute | Description |
---|---|
Other Names | DTB123YCHZGT116TR DTB123YCHZGT116DKR DTB123YCHZGT116CT |
Standard Package | 3,000 |