EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143ZEFRATL

Digi-Key Part Number
DTA143ZEFRATLTR-ND - Tape & Reel (TR)
DTA143ZEFRATLCT-ND - Cut Tape (CT)
DTA143ZEFRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143ZEFRATL
Description
DIGITAL TRANSISTOR PNP 50V 100MA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount EMT3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.19400$1.94
100$0.10270$10.27
500$0.06758$33.79
1,000$0.04595$45.95
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.04145$124.35
6,000$0.03604$216.24
15,000$0.03063$459.45
30,000$0.02883$864.90
75,000$0.02703$2,027.25
Additional Resources
AttributeDescription
Other Names
DTA143ZEFRATLCT
DTA143ZEFRATLDKR
DTA143ZEFRATLTR
Standard Package3,000