EMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143EEBTL

Digi-Key Part Number
846-DTA143EEBTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA143EEBTL
Description
TRANS PREBIAS PNP 150MW EMT3F
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased + Diode 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Product Status
Active
Transistor Type
PNP - Pre-Biased + Diode
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Available To Order

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.04876$146.28
Manufacturers Standard Package

Alternate Purchasing Options

271In Stock
Purchasing Option