VMT3 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA123EMFHAT2L

Digi-Key Part Number
DTA123EMFHAT2LTR-ND - Tape & Reel (TR)
DTA123EMFHAT2LCT-ND - Cut Tape (CT)
DTA123EMFHAT2LDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTA123EMFHAT2L
Supplier
Description
PNP DIGITAL TRANSISTOR (WITH BUI
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased Surface Mount VMT3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.03180$254.40
16,000$0.02703$432.48
24,000$0.02544$610.56
56,000$0.02385$1,335.60
200,000$0.02250$4,500.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.17100$1.71
100$0.09060$9.06
500$0.05962$29.81
1,000$0.04054$40.54
2,000$0.03657$73.14
Digi-Reel®
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.17100$1.71
100$0.09060$9.06
500$0.05962$29.81
1,000$0.04054$40.54
2,000$0.03657$73.14
Additional Resources
AttributeDescription
Other Names
DTA123EMFHAT2LCT
DTA123EMFHAT2LDKR
DTA123EMFHAT2LTR
Standard Package8,000