SST3

DTA114TCAHZGT116

Digi-Key Part Number
DTA114TCAHZGT116TR-ND - Tape & Reel (TR)
DTA114TCAHZGT116CT-ND - Cut Tape (CT)
DTA114TCAHZGT116DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTA114TCAHZGT116
Supplier
Description
PNP -100MA -50V DIGITAL TRANSIST
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 350 mW Surface Mount SST3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
350 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.16700$1.67
100$0.09090$9.09
500$0.05596$27.98
1,000$0.03816$38.16
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03244$97.32
6,000$0.02926$175.56
15,000$0.02544$381.60
30,000$0.02290$687.00
75,000$0.02035$1,526.25
Additional Resources
AttributeDescription
Other Names
DTA114TCAHZGT116TR
DTA114TCAHZGT116DKR
DTA114TCAHZGT116CT
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMUN2115LT1Gonsemi1,953MMUN2115LT1GOSCT-ND$0.15000Similar