VMT3 Pkg

DTA043XMT2L

Digi-Key Part Number
846-DTA043XMT2LTR-ND - Tape & Reel (TR)
846-DTA043XMT2LCT-ND - Cut Tape (CT)
846-DTA043XMT2LDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTA043XMT2L
Supplier
Description
PNP DIGITAL TRANSISTOR (WITH BUI
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased + Diode 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased + Diode
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.19400$1.94
100$0.10270$10.27
500$0.06758$33.79
1,000$0.04595$45.95
2,000$0.04145$82.90
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.03604$288.32
16,000$0.03063$490.08
24,000$0.02883$691.92
56,000$0.02703$1,513.68
200,000$0.02550$5,100.00
Additional Resources
AttributeDescription
Other Names
846-DTA043XMT2LTR
846-DTA043XMT2LDKR
846-DTA043XMT2LCT
Standard Package8,000