UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA023EUBTL

Digi-Key Part Number
846-DTA023EUBTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA023EUBTL
Description
TRANS PREBIAS PNP 50V 0.2W UMT3F
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased + Diode 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Product Status
Active
Transistor Type
PNP - Pre-Biased + Diode
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100mA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMT3F
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05364$160.92

Alternate Purchasing Options

1,525In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
DTA023EUBTLCT
DTA023EUBTLTR
DTA023EUBTLDKR
846-DTA023EUBTLTR
Standard Package3,000