USD

VMT3 Pkg
DTA015TMT2L
Digi-Key Part Number
DTA015TMT2LTR-ND - Tape & Reel (TR)
DTA015TMT2LCT-ND - Cut Tape (CT)
DTA015TMT2LDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTA015TMT2L
Supplier
Description
TRANS PREBIAS PNP 50V VMT3
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased Surface Mount VMT3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
100 kOhms
Frequency - Transition
250 MHz
Power - Max
150 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,947 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.20000$0.20
10$0.16100$1.61
25$0.13520$3.38
100$0.06600$6.60
500$0.05506$27.53
1,000$0.03825$38.25
2,500$0.03555$88.88
Additional Resources
AttributeDescription
Other NamesDTA015TMT2LTR
Standard Package8,000