8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1869-100

Digi-Key Part Number
DS1869-100-ND
Manufacturer
Manufacturer Product Number
DS1869-100
Description
IC DGTL POT 100KOHM 64TAP 8DIP
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Pushbutton, Serial Interface 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tube
Product Status
Obsolete
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
100k
Interface
Pushbutton, Serial
Memory Type
Non-Volatile
Voltage - Supply
±2.7V ~ 8V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Obsolete

This product is no longer manufactured.
Additional Resources
AttributeDescription
Standard Package50