cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS-409-4TNC

Digi-Key Part Number
1465-DS-409-4TNC-ND
Manufacturer
Manufacturer Product Number
DS-409-4TNC
Description
POWER_DIVIDER,4-WAY
Detailed Description
RF Power Divider 10 MHz ~ 2 GHz Isolation (Min) 25dB, 2.5 VSWR (Max), 2° Imbalance (Max) Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Product Status
Active
Insertion Loss
1.5dB
Frequency
10 MHz ~ 2 GHz
Specifications
Isolation (Min) 25dB, 2.5 VSWR (Max), 2° Imbalance (Max)
Size / Dimension
3.252" L x 1.500" W x 0.791" H (82.60mm x 38.10mm x 20.10mm)
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1465-DS-409-4TNC
Standard Package1