DS-117-PIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS-117-PIN

Digi-Key Part Number
1465-DS-117-PIN-ND
Manufacturer
Manufacturer Product Number
DS-117-PIN
Description
POWER_DIVIDER,3-WAY
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Power Divider 1 MHz ~ 300 MHz Isolation (Min) 30dB, 1.5 VSWR (Max), 4° Imbalance (Max) FP-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Product Status
Active
Insertion Loss
1dB
Frequency
1 MHz ~ 300 MHz
Specifications
Isolation (Min) 30dB, 1.5 VSWR (Max), 4° Imbalance (Max)
Size / Dimension
0.626" L x 0.626" W x 0.150" H (15.90mm x 15.90mm x 3.80mm)
Package / Case
FP-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tray
QtyUnit PriceExt Price
1$325.11000$325.11
10$301.88500$3,018.85
25$290.27400$7,256.85
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1465-DS-117-PIN
Standard Package1