DR334A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR334A-113BE

Digi-Key Part Number
118-DR334A-113BETR-ND - Tape & Reel (TR)
118-DR334A-113BECT-ND - Cut Tape (CT)
118-DR334A-113BEDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
DR334A-113BE
Supplier
Description
CMC 11UH 500MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 20 MHz 500mA (Typ) DCR 120mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Lines
2
Impedance @ Frequency
300 Ohms @ 20 MHz
Inductance @ Frequency
11 µH @ 100 kHz
Current Rating (Max)
500mA (Typ)
DC Resistance (DCR) (Max)
120mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 135°C
Ratings
AEC-Q200
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.228" W (9.00mm x 5.80mm)
Height (Max)
0.142" (3.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.61203$918.04
3,000$0.59290$1,778.70
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.34000$1.34
10$1.24300$12.43
25$1.14760$28.69
50$0.95620$47.81
100$0.89890$89.89
250$0.80328$200.82
500$0.68852$344.26
Digi-Reel®
QtyUnit PriceExt Price
1$1.34000$1.34
10$1.24300$12.43
25$1.14760$28.69
50$0.95620$47.81
100$0.89890$89.89
250$0.80328$200.82
500$0.68852$344.26
Additional Resources
AttributeDescription
Other Names
118-DR334A-113BECT
118-DR334A-113BETR
118-DR334A-113BEDKR
Standard Package1,500