DR221 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR221-474AE

Digi-Key Part Number
DR221-474AETR-ND - Tape & Reel (TR)
DR221-474AECT-ND - Cut Tape (CT)
DR221-474AEDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
DR221-474AE
Supplier
Description
CMC 470UH 100MA 2LN SMD
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
470 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 350mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
470 µH @ 10 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
100V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.130" W (5.00mm x 3.30mm)
Height (Max)
0.130" (3.30mm)
Package / Case
Horizontal, 4 Flat Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.86950$434.75
1,000$0.62900$629.00
5,000$0.55500$2,775.00
12,500$0.53650$6,706.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.85000$1.85
10$1.81300$18.13
25$1.21360$30.34
50$1.08040$54.02
100$0.98980$98.98
250$0.88800$222.00
Digi-Reel®
QtyUnit PriceExt Price
1$1.85000$1.85
10$1.81300$18.13
25$1.21360$30.34
50$1.08040$54.02
100$0.98980$98.98
250$0.88800$222.00
Additional Resources
AttributeDescription
Other Names
DR221-474AE-ND
DR221-474AECT
DR221-474AETR
DR221-474AEDKR
Standard Package500