
DPX252690DT-5032B1 | ||
---|---|---|
Digi-Key Part Number | 445-174204-2-ND - Tape & Reel (TR) 445-174204-1-ND - Cut Tape (CT) 445-174204-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DPX252690DT-5032B1 | |
Description | RF DIPLEXER 829.5MHZ/2.2GHZ 0402 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | RF Diplexer 699MHz ~ 960MHz / 1.71GHz ~ 2.69GHz 0402 (1005 Metric), 8 PC Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 699MHz ~ 960MHz / 1.71GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 39.00dB | |
High Band Attenuation (min / max dB) | 5.00dB / 30.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 8 PC Pad |
Resource Type | Link |
---|---|
Datasheets | DPX252690DT-5032B1 |
Environmental Information | TDK Corporation Environment Page |
PCN Assembly/Origin | Additional Manufacturing Site 08/Feb/2019 |
EDA Models | DPX252690DT-5032B1 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.97000 | $0.97 |
10 | $0.86200 | $8.62 |
25 | $0.77840 | $19.46 |
100 | $0.68110 | $68.11 |
250 | $0.59768 | $149.42 |
500 | $0.52820 | $264.10 |
1,000 | $0.41700 | $417.00 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.41700 | $834.00 |
Attribute | Description |
---|---|
Other Names | 445-174204-6 445-174204-2 445-174204-1 |
Standard Package | 2,000 |