
DPX205850DT-4052B2 | ||
---|---|---|
Digi-Key Part Number | 445-175628-2-ND - Tape & Reel (TR) 445-175628-1-ND - Cut Tape (CT) 445-175628-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DPX205850DT-4052B2 | |
Description | RF DIPLEXER 0805 6 PC PAD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | RF Diplexer 0805 (2012 Metric), 6 PC Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Diplexer | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Resource Type | Link |
---|---|
Datasheets | DPX205850DT-4052B2 |
Other Related Documents | |
Environmental Information | TDK Corporation Environment Page |
EDA Models | DPX205850DT-4052B2 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.88000 | $0.88 |
10 | $0.77500 | $7.75 |
25 | $0.70000 | $17.50 |
100 | $0.61250 | $61.25 |
250 | $0.53752 | $134.38 |
500 | $0.47500 | $237.50 |
1,000 | $0.37500 | $375.00 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.37500 | $750.00 |
Attribute | Description |
---|---|
Other Names | 445-175628-6 445-175628-2 445-175628-1 |
Standard Package | 2,000 |