
DPX202500DT-9032A1 | ||
---|---|---|
Digi-Key Part Number | 445-15618-2-ND - Tape & Reel (TR) 445-15618-1-ND - Cut Tape (CT) 445-15618-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DPX202500DT-9032A1 | |
Description | RF DIPLEXER 1497MHZ/2.45GHZ 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | RF Diplexer 824MHz ~ 2.17GHz / 2.4GHz ~ 2.5GHz 0805 (2012 Metric), 6 PC Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 824MHz ~ 2.17GHz / 2.4GHz ~ 2.5GHz | |
Low Band Attenuation (min / max dB) | 10.00dB / 22.00dB | |
High Band Attenuation (min / max dB) | 10.00dB / 36.00dB | |
Return Loss (Low Band / High Band) | 9.54dB / 13.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Resource Type | Link |
---|---|
Datasheets | DPX202500DT-9032A1 |
Other Related Documents | |
Environmental Information | TDK Corporation Environment Page |
HTML Datasheet | DPX202500DT-9032A1 |
EDA Models | DPX202500DT-9032A1 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.88000 | $0.88 |
10 | $0.77500 | $7.75 |
25 | $0.70000 | $17.50 |
100 | $0.61250 | $61.25 |
250 | $0.53752 | $134.38 |
500 | $0.47500 | $237.50 |
1,000 | $0.37500 | $375.00 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.37500 | $750.00 |
Attribute | Description |
---|---|
Other Names | 445-15618-1 445-15618-2 445-15618-6 |
Standard Package | 2,000 |