DPX165950DT-8118A1 | |
---|---|
DigiKey Part Number | 445-15631-2-ND - Tape & Reel (TR) 445-15631-1-ND - Cut Tape (CT) 445-15631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165950DT-8118A1 |
Description | RF DIPLEXER 2.45/5.425GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX165950DT-8118A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 23.00dB | |
High Band Attenuation (min / max dB) | 20.00dB / 27.00dB | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.79800 | $7.98 |
25 | $0.72080 | $18.02 |
100 | $0.63090 | $63.09 |
250 | $0.55364 | $138.41 |
500 | $0.48924 | $244.62 |
1,000 | $0.38625 | $386.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27775 | $1,111.00 |