DPX16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX165950DT-8026D1

Digi-Key Part Number
445-175619-2-ND - Tape & Reel (TR)
445-175619-1-ND - Cut Tape (CT)
445-175619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX165950DT-8026D1
Description
RF DIPLEXER 2.45/5.425GHZ 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.00.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.29400$2.94
25$0.26600$6.65
100$0.23280$23.28
250$0.20424$51.06
500$0.18050$90.25
1,000$0.14250$142.50
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.14250$570.00
Additional Resources
AttributeDescription
Other Names
445-175619-6
445-175619-2
445-175619-1
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DPX1608LL83R2455APulseLarsen Antennas24,0001837-DPX1608LL83R2455ACT-ND$0.18000Similar