DPX162170DT-8022B1 | |
---|---|
DigiKey Part Number | 445-15626-2-ND - Tape & Reel (TR) 445-15626-1-ND - Cut Tape (CT) 445-15626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX162170DT-8022B1 |
Description | RF DIPLEXER 832MHZ/1.94GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 704MHz ~ 960MHz / 1.71GHz ~ 2.17GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX162170DT-8022B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 704MHz ~ 960MHz / 1.71GHz ~ 2.17GHz | |
Low Band Attenuation (min / max dB) | 15.00dB / 21.00dB | |
High Band Attenuation (min / max dB) | 20.00dB / 26.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.48900 | $4.89 |
25 | $0.44160 | $11.04 |
100 | $0.38650 | $38.65 |
250 | $0.33920 | $84.80 |
500 | $0.29974 | $149.87 |
1,000 | $0.27775 | $277.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36071 | $1,442.84 |