
DPO2036DBB-7 | ||
---|---|---|
Digi-Key Part Number | 31-DPO2036DBB-7TR-ND - Tape & Reel (TR) 31-DPO2036DBB-7CT-ND - Cut Tape (CT) 31-DPO2036DBB-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DPO2036DBB-7 | |
Description | DATALINE OVER VOLTAGE PROTECTION | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Voltage - Clamping | 7V | |
Technology | Internal Switch | |
Number of Circuits | 4 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | U-QFN2020-12 (Type B) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DPO2036 |
Environmental Information | Diodes Environmental Compliance Cert |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.71700 | $7.17 |
25 | $0.67360 | $16.84 |
100 | $0.54980 | $54.98 |
250 | $0.51064 | $127.66 |
500 | $0.43460 | $217.30 |
1,000 | $0.34768 | $347.68 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31509 | $945.27 |
6,000 | $0.30750 | $1,845.00 |
Attribute | Description |
---|---|
Other Names | 31-DPO2036DBB-7DKR 31-DPO2036DBB-7TR 31-DPO2036DBB-7CT |
Standard Package | 3,000 |